Nexperia 74HCT393D,652 4-stage Surface Mount Binary Counter HCT, 14-Pin SOIC

RS Stock No.: 178-6995Brand: NexperiaManufacturers Part No.: 74HCT393D,652
brand-logo
View all in Counter ICs

Technical Document

Specifications

Package Type

SOIC

Logic Function

Counter, Divider

Number of Stages

4

Logic Family

HCT

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

2

Pin Count

14

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

8.75 x 4 x 1.45mm

Direction Type

Uni-Directional

Triggering Type

Negative Edge

Minimum Operating Temperature

-40 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Country of Origin

Thailand

Product details

74HCT Family Counters & Shift Registers, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 15.675

BD 0.275 Each (In a Tube of 57) (Exc. Vat)

BD 17.243

BD 0.303 Each (In a Tube of 57) (inc. VAT)

Nexperia 74HCT393D,652 4-stage Surface Mount Binary Counter HCT, 14-Pin SOIC

BD 15.675

BD 0.275 Each (In a Tube of 57) (Exc. Vat)

BD 17.243

BD 0.303 Each (In a Tube of 57) (inc. VAT)

Nexperia 74HCT393D,652 4-stage Surface Mount Binary Counter HCT, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

SOIC

Logic Function

Counter, Divider

Number of Stages

4

Logic Family

HCT

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

2

Pin Count

14

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

8.75 x 4 x 1.45mm

Direction Type

Uni-Directional

Triggering Type

Negative Edge

Minimum Operating Temperature

-40 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Country of Origin

Thailand

Product details

74HCT Family Counters & Shift Registers, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more