Technical Document
Specifications
Brand
NexperiaPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
10 x 4 x 1.45mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Product details
74HCT Family Analogue Switches, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
BD 2.640
BD 0.264 Each (In a Pack of 10) (Exc. Vat)
BD 2.904
BD 0.290 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 2.640
BD 0.264 Each (In a Pack of 10) (Exc. Vat)
BD 2.904
BD 0.290 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | BD 0.264 | BD 2.640 |
20 - 40 | BD 0.110 | BD 1.100 |
50 - 90 | BD 0.099 | BD 0.990 |
100 - 190 | BD 0.099 | BD 0.990 |
200+ | BD 0.099 | BD 0.990 |
Technical Document
Specifications
Brand
NexperiaPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
10 x 4 x 1.45mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Product details
74HCT Family Analogue Switches, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS