Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia 74HCT541PW,118 Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP20

RS Stock No.: 219-4287Brand: NexperiaManufacturers Part No.: 74HCT541PW,118
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

74HCT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

IC Type

Buffer & Line Driver IC

Input Type

TTL

Output Type

3-State

Polarity

Non-Inverting

Package Type

TSSOP20

Pin Count

20

Stock information temporarily unavailable.

BD 178.750

BD 0.072 Each (On a Reel of 2500) (Exc. Vat)

BD 196.625

BD 0.079 Each (On a Reel of 2500) (inc. VAT)

Nexperia 74HCT541PW,118 Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP20

BD 178.750

BD 0.072 Each (On a Reel of 2500) (Exc. Vat)

BD 196.625

BD 0.079 Each (On a Reel of 2500) (inc. VAT)

Nexperia 74HCT541PW,118 Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Logic Family

74HCT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

IC Type

Buffer & Line Driver IC

Input Type

TTL

Output Type

3-State

Polarity

Non-Inverting

Package Type

TSSOP20

Pin Count

20