Technical Document
Specifications
Brand
NexperiaLogic Family
74HCT
Logic Function
Buffer, Line Driver
Number of Channels per Chip
8
IC Type
Buffer & Line Driver IC
Input Type
TTL
Output Type
3-State
Polarity
Non-Inverting
Package Type
TSSOP20
Pin Count
20
BD 2.888
BD 0.116 Each (In a Pack of 25) (Exc. Vat)
BD 3.177
BD 0.128 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 2.888
BD 0.116 Each (In a Pack of 25) (Exc. Vat)
BD 3.177
BD 0.128 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | BD 0.116 | BD 2.888 |
50 - 75 | BD 0.116 | BD 2.888 |
100 - 225 | BD 0.088 | BD 2.200 |
250 - 975 | BD 0.088 | BD 2.200 |
1000+ | BD 0.060 | BD 1.512 |
Technical Document
Specifications
Brand
NexperiaLogic Family
74HCT
Logic Function
Buffer, Line Driver
Number of Channels per Chip
8
IC Type
Buffer & Line Driver IC
Input Type
TTL
Output Type
3-State
Polarity
Non-Inverting
Package Type
TSSOP20
Pin Count
20