Nexperia 74HCT573D,653 8bit-Bit D Type Latch, Transparent D Type, 3 State, 20-Pin SOIC

RS Stock No.: 170-7988Brand: NexperiaManufacturers Part No.: 74HCT573D,653
brand-logo
View all in Latch ICs

Technical Document

Specifications

Logic Family

74HCT

Latch Mode

Transparent

Latching Element

D Type

Number of Elements per Chip

1

Number of Bits

8bit

Number of Channels per Chip

8

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SO

Pin Count

20

Dimensions

13 x 7.6 x 2.45mm

Height

2.45mm

Length

13mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

4.5 V

Width

7.6mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 264.000

BD 0.132 Each (On a Reel of 2000) (Exc. Vat)

BD 290.400

BD 0.145 Each (On a Reel of 2000) (inc. VAT)

Nexperia 74HCT573D,653 8bit-Bit D Type Latch, Transparent D Type, 3 State, 20-Pin SOIC

BD 264.000

BD 0.132 Each (On a Reel of 2000) (Exc. Vat)

BD 290.400

BD 0.145 Each (On a Reel of 2000) (inc. VAT)

Nexperia 74HCT573D,653 8bit-Bit D Type Latch, Transparent D Type, 3 State, 20-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74HCT

Latch Mode

Transparent

Latching Element

D Type

Number of Elements per Chip

1

Number of Bits

8bit

Number of Channels per Chip

8

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SO

Pin Count

20

Dimensions

13 x 7.6 x 2.45mm

Height

2.45mm

Length

13mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

4.5 V

Width

7.6mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more