Technical Document
Specifications
Brand
NexperiaLogic Family
74HCT
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
8bit
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.6 x 4.5 x 0.95mm
Height
0.95mm
Length
6.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
5.5 V
Width
4.5mm
Minimum Operating Supply Voltage
4.5 V
Product details
74HCT Family Flip-Flops & Latches, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
BD 4.125
BD 0.165 Each (In a Pack of 25) (Exc. Vat)
BD 4.537
BD 0.181 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 4.125
BD 0.165 Each (In a Pack of 25) (Exc. Vat)
BD 4.537
BD 0.181 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | BD 0.165 | BD 4.125 |
50 - 100 | BD 0.072 | BD 1.788 |
125 - 225 | BD 0.072 | BD 1.788 |
250 - 475 | BD 0.066 | BD 1.650 |
500+ | BD 0.066 | BD 1.650 |
Technical Document
Specifications
Brand
NexperiaLogic Family
74HCT
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
8bit
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.6 x 4.5 x 0.95mm
Height
0.95mm
Length
6.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
5.5 V
Width
4.5mm
Minimum Operating Supply Voltage
4.5 V
Product details
74HCT Family Flip-Flops & Latches, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS