Nexperia 74HCT595D,112 8-stage Surface Mount Shift Register HCT, 16-Pin SOIC

RS Stock No.: 436-7767Brand: NexperiaManufacturers Part No.: 74HCT595D,112
brand-logo
View all in Counter ICs

Technical Document

Specifications

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

HCT

Mounting Type

Surface Mount

Operation Mode

Serial to Serial, Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

10 x 4 x 1.45mm

Minimum Operating Temperature

-40 °C

Triggering Type

Positive Edge

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Direction Type

Uni-Directional

Country of Origin

Thailand

Product details

74HCT Family Counters & Shift Registers, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 22.550

BD 0.451 Each (In a Tube of 50) (Exc. Vat)

BD 24.805

BD 0.496 Each (In a Tube of 50) (inc. VAT)

Nexperia 74HCT595D,112 8-stage Surface Mount Shift Register HCT, 16-Pin SOIC

BD 22.550

BD 0.451 Each (In a Tube of 50) (Exc. Vat)

BD 24.805

BD 0.496 Each (In a Tube of 50) (inc. VAT)

Nexperia 74HCT595D,112 8-stage Surface Mount Shift Register HCT, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 50BD 0.451BD 22.550
100 - 200BD 0.396BD 19.800
250 - 450BD 0.390BD 19.525
500 - 950BD 0.385BD 19.250
1000+BD 0.385BD 19.250

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

HCT

Mounting Type

Surface Mount

Operation Mode

Serial to Serial, Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

10 x 4 x 1.45mm

Minimum Operating Temperature

-40 °C

Triggering Type

Positive Edge

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Direction Type

Uni-Directional

Country of Origin

Thailand

Product details

74HCT Family Counters & Shift Registers, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in