Nexperia 74HCT74D,653 Dual D Type Flip Flop IC, D Type Flip-Flop, 14-Pin SOIC

RS Stock No.: 170-8026Brand: NexperiaManufacturers Part No.: 74HCT74D,653
brand-logo
View all in Flip Flop ICs

Technical Document

Specifications

Logic Family

74HCT

Logic Function

D Type

Input Type

TTL

Output Type

D Type Flip-Flop

Output Signal Type

Differential

Triggering Type

Positive Edge

Mounting Type

Surface Mount

Package Type

SO

Pin Count

14

Set/Reset

Reset, Set

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

60 ns @ 50 pF

Dimensions

8.75 x 4 x 1.45mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Height

1.45mm

Width

4mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

8.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 178.750

BD 0.072 Each (On a Reel of 2500) (Exc. Vat)

BD 196.625

BD 0.079 Each (On a Reel of 2500) (inc. VAT)

Nexperia 74HCT74D,653 Dual D Type Flip Flop IC, D Type Flip-Flop, 14-Pin SOIC

BD 178.750

BD 0.072 Each (On a Reel of 2500) (Exc. Vat)

BD 196.625

BD 0.079 Each (On a Reel of 2500) (inc. VAT)

Nexperia 74HCT74D,653 Dual D Type Flip Flop IC, D Type Flip-Flop, 14-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74HCT

Logic Function

D Type

Input Type

TTL

Output Type

D Type Flip-Flop

Output Signal Type

Differential

Triggering Type

Positive Edge

Mounting Type

Surface Mount

Package Type

SO

Pin Count

14

Set/Reset

Reset, Set

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

60 ns @ 50 pF

Dimensions

8.75 x 4 x 1.45mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Height

1.45mm

Width

4mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

8.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more