Nexperia 74LVC00AD,112, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin SOIC

RS Stock No.: 170-8069Brand: NexperiaManufacturers Part No.: 74LVC00AD,112
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SO

Pin Count

14

Logic Family

74LVC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

9.7 ns @ 50 pF

Minimum Operating Supply Voltage

1.2 V

Maximum Low Level Output Current

24mA

Maximum Operating Temperature

+125 °C

Output Type

Single Ended

Propagation Delay Test Condition

50pF

Length

8.75mm

Height

1.45mm

Width

4mm

Minimum Operating Temperature

-40 °C

Dimensions

8.75 x 4 x 1.45mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10.032

BD 0.176 Each (In a Tube of 57) (Exc. Vat)

BD 11.035

BD 0.194 Each (In a Tube of 57) (inc. VAT)

Nexperia 74LVC00AD,112, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin SOIC

BD 10.032

BD 0.176 Each (In a Tube of 57) (Exc. Vat)

BD 11.035

BD 0.194 Each (In a Tube of 57) (inc. VAT)

Nexperia 74LVC00AD,112, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
57 - 114BD 0.176BD 10.032
171 - 513BD 0.170BD 9.718
570 - 2793BD 0.165BD 9.405
2850 - 5643BD 0.165BD 9.405
5700+BD 0.165BD 9.405

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SO

Pin Count

14

Logic Family

74LVC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

9.7 ns @ 50 pF

Minimum Operating Supply Voltage

1.2 V

Maximum Low Level Output Current

24mA

Maximum Operating Temperature

+125 °C

Output Type

Single Ended

Propagation Delay Test Condition

50pF

Length

8.75mm

Height

1.45mm

Width

4mm

Minimum Operating Temperature

-40 °C

Dimensions

8.75 x 4 x 1.45mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more