Technical Document
Specifications
Brand
NexperiaLogic Function
NOR
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Package Type
TSSOP
Pin Count
14
Logic Family
74LVC
Input Type
CMOS
Maximum Operating Supply Voltage
3.6 V
Maximum Propagation Delay Time @ Maximum CL
14 ns @ 50 pF
Minimum Operating Supply Voltage
1.65 V
Height
0.95mm
Width
4.5mm
Minimum Operating Temperature
-40 °C
Dimensions
5.1 x 4.5 x 0.95mm
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
5.1mm
BD 123.750
BD 0.050 Each (On a Reel of 2500) (Exc. Vat)
BD 136.125
BD 0.055 Each (On a Reel of 2500) (inc. VAT)
2500
BD 123.750
BD 0.050 Each (On a Reel of 2500) (Exc. Vat)
BD 136.125
BD 0.055 Each (On a Reel of 2500) (inc. VAT)
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NexperiaLogic Function
NOR
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Package Type
TSSOP
Pin Count
14
Logic Family
74LVC
Input Type
CMOS
Maximum Operating Supply Voltage
3.6 V
Maximum Propagation Delay Time @ Maximum CL
14 ns @ 50 pF
Minimum Operating Supply Voltage
1.65 V
Height
0.95mm
Width
4.5mm
Minimum Operating Temperature
-40 °C
Dimensions
5.1 x 4.5 x 0.95mm
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
5.1mm