Technical Document
Specifications
Brand
NexperiaLogic Family
LVC
Logic Function
AND
IC Type
Logic Gate IC
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Dimensions
5.1 x 4.5 x 0.95mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
1.2 V
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Product details
74LVC Family Logic Gates
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
BD 2.750
BD 0.138 Each (In a Pack of 20) (Exc. Vat)
BD 3.025
BD 0.152 Each (In a Pack of 20) (inc. VAT)
Standard
20
BD 2.750
BD 0.138 Each (In a Pack of 20) (Exc. Vat)
BD 3.025
BD 0.152 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 20 | BD 0.138 | BD 2.750 |
40 - 80 | BD 0.082 | BD 1.650 |
100 - 180 | BD 0.044 | BD 0.880 |
200 - 380 | BD 0.044 | BD 0.880 |
400+ | BD 0.044 | BD 0.880 |
Technical Document
Specifications
Brand
NexperiaLogic Family
LVC
Logic Function
AND
IC Type
Logic Gate IC
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Dimensions
5.1 x 4.5 x 0.95mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
1.2 V
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Product details
74LVC Family Logic Gates
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS