Technical Document
Specifications
Brand
NexperiaLogic Family
LVC
Logic Function
Buffer, Line Driver
Schmitt Trigger Input
Yes
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Package Type
SO14
Pin Count
13
Country of Origin
China
Stock information temporarily unavailable.
BD 0.456
BD 0.456 Each (Exc. Vat)
BD 0.502
BD 0.502 Each (inc. VAT)
Nexperia 74LVC125AD,118 Non-Inverting Schmitt Trigger 3-State Buffer & Line Driver, 13-Pin SO14
1
BD 0.456
BD 0.456 Each (Exc. Vat)
BD 0.502
BD 0.502 Each (inc. VAT)
Nexperia 74LVC125AD,118 Non-Inverting Schmitt Trigger 3-State Buffer & Line Driver, 13-Pin SO14
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 0.456 |
25 - 99 | BD 0.451 |
100 - 499 | BD 0.446 |
500+ | BD 0.434 |
Technical Document
Specifications
Brand
NexperiaLogic Family
LVC
Logic Function
Buffer, Line Driver
Schmitt Trigger Input
Yes
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Package Type
SO14
Pin Count
13
Country of Origin
China