Nexperia 74LVC16245ADGG,118, Dual Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP

RS Stock No.: 781-6717Brand: NexperiaManufacturers Part No.: 74LVC16245ADGG,118
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Logic Family

74LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

16

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Input Level

CMOS

Output Level

LVTTL

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

13.8ns

Maximum Operating Temperature

+125 °C

Length

12.6mm

Maximum Operating Supply Voltage

3.6 V

Height

1.05mm

Width

6.2mm

Dimensions

12.6 x 6.2 x 1.05mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

74LVC Family Bus Transceivers, Nexperia

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.850

BD 0.385 Each (Supplied as a Tape) (Exc. Vat)

BD 4.235

BD 0.423 Each (Supplied as a Tape) (inc. VAT)

Nexperia 74LVC16245ADGG,118, Dual Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP
Select packaging type

BD 3.850

BD 0.385 Each (Supplied as a Tape) (Exc. Vat)

BD 4.235

BD 0.423 Each (Supplied as a Tape) (inc. VAT)

Nexperia 74LVC16245ADGG,118, Dual Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 10BD 0.385BD 3.850
20 - 40BD 0.363BD 3.630
50 - 90BD 0.341BD 3.410
100 - 190BD 0.231BD 2.310
200+BD 0.226BD 2.255

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

16

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Input Level

CMOS

Output Level

LVTTL

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

13.8ns

Maximum Operating Temperature

+125 °C

Length

12.6mm

Maximum Operating Supply Voltage

3.6 V

Height

1.05mm

Width

6.2mm

Dimensions

12.6 x 6.2 x 1.05mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

74LVC Family Bus Transceivers, Nexperia

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more