Nexperia 74LVC1G125GV,125 Non-Inverting 3-State Buffer, 5-Pin SC-74A

RS Stock No.: 165-8589Brand: NexperiaManufacturers Part No.: 74LVC1G125GV,125
brand-logo
View all in Buffers

Technical Document

Specifications

Logic Family

LVC

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-74A

Pin Count

5

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

10.5ns

Dimensions

3.1 x 1.7 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Width

1.7mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Length

3.1mm

Country of Origin

Malaysia

Product details

74LVC Family Inverters & Buffers

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 66.000

BD 0.022 Each (On a Reel of 3000) (Exc. Vat)

BD 72.600

BD 0.024 Each (On a Reel of 3000) (inc. VAT)

Nexperia 74LVC1G125GV,125 Non-Inverting 3-State Buffer, 5-Pin SC-74A

BD 66.000

BD 0.022 Each (On a Reel of 3000) (Exc. Vat)

BD 72.600

BD 0.024 Each (On a Reel of 3000) (inc. VAT)

Nexperia 74LVC1G125GV,125 Non-Inverting 3-State Buffer, 5-Pin SC-74A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

LVC

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-74A

Pin Count

5

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

10.5ns

Dimensions

3.1 x 1.7 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Width

1.7mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Length

3.1mm

Country of Origin

Malaysia

Product details

74LVC Family Inverters & Buffers

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more