Technical Document
Specifications
Brand
NexperiaLogic Function
Inverter
Input Type
Schmitt Trigger
Output Type
CMOS
Number of Elements per Chip
1
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
14 ns @ 50 pF
Mounting Type
Surface Mount
Package Type
TSSOP5
Pin Count
5
Logic Family
LVC
Dimensions
3.1 x 1.7 x 1mm
Height
1mm
Maximum Operating Supply Voltage
+6.5 V
Width
1.7mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-0.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
3.1mm
BD 2.750
BD 0.028 Each (In a Pack of 100) (Exc. Vat)
BD 3.025
BD 0.031 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 2.750
BD 0.028 Each (In a Pack of 100) (Exc. Vat)
BD 3.025
BD 0.031 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaLogic Function
Inverter
Input Type
Schmitt Trigger
Output Type
CMOS
Number of Elements per Chip
1
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
14 ns @ 50 pF
Mounting Type
Surface Mount
Package Type
TSSOP5
Pin Count
5
Logic Family
LVC
Dimensions
3.1 x 1.7 x 1mm
Height
1mm
Maximum Operating Supply Voltage
+6.5 V
Width
1.7mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-0.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
3.1mm