Nexperia 74LVC1G3157GW,125 Multiplexer Single 2:1 3.3 V, 6-Pin TSSOP

RS Stock No.: 791-8829Brand: NexperiaManufacturers Part No.: 74LVC1G3157GW,125
brand-logo

Technical Document

Specifications

Pin Count

6

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

2.2 x 1.35 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

74LVC Family Analogue Switches, Nexperia

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.700

BD 0.077 Each (In a Pack of 100) (Exc. Vat)

BD 8.470

BD 0.085 Each (In a Pack of 100) (inc. VAT)

Nexperia 74LVC1G3157GW,125 Multiplexer Single 2:1 3.3 V, 6-Pin TSSOP
Select packaging type

BD 7.700

BD 0.077 Each (In a Pack of 100) (Exc. Vat)

BD 8.470

BD 0.085 Each (In a Pack of 100) (inc. VAT)

Nexperia 74LVC1G3157GW,125 Multiplexer Single 2:1 3.3 V, 6-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400BD 0.077BD 7.700
500 - 900BD 0.072BD 7.150
1000 - 2400BD 0.066BD 6.600
2500 - 4900BD 0.060BD 6.050
5000+BD 0.055BD 5.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pin Count

6

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

2.2 x 1.35 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

74LVC Family Analogue Switches, Nexperia

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more