Nexperia CMOS-TTL Crystal Oscillator Driver 6-Pin TSSOP6, 74LVC1GX04GW,125

RS Stock No.: 166-1513Brand: NexperiaManufacturers Part No.: 74LVC1GX04GW,125
brand-logo
View all in Crystal Oscillator Drivers

Technical Document

Specifications

Logic Family

CMOS-TTL

Maximum Output Voltage

+6.5 V

Maximum Output Drive Current

±50mA

Maximum Input Rise Time

20ns/V

Maximum Input Fall Time

11ns/V

Mounting Type

Surface Mount

Package Type

TSSOP6

Pin Count

6

Dimensions

2.2 x 1.35 x 1mm

Length

2.2mm

Width_SC_PC

1.35mm

Height

1mm

Maximum Operating Supply Voltage

+6.5 V

Maximum Operating Temperature

+125°C

Minimum Operating Supply Voltage

-0.5 V

Minimum Operating Temperature

-40°C

Product details

74LVC1G/74LVC2G Family

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Stock information temporarily unavailable.

BD 313.500

BD 0.104 Each (On a Reel of 3000) (Exc. Vat)

BD 344.850

BD 0.114 Each (On a Reel of 3000) (inc. VAT)

Nexperia CMOS-TTL Crystal Oscillator Driver 6-Pin TSSOP6, 74LVC1GX04GW,125

BD 313.500

BD 0.104 Each (On a Reel of 3000) (Exc. Vat)

BD 344.850

BD 0.114 Each (On a Reel of 3000) (inc. VAT)

Nexperia CMOS-TTL Crystal Oscillator Driver 6-Pin TSSOP6, 74LVC1GX04GW,125
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Logic Family

CMOS-TTL

Maximum Output Voltage

+6.5 V

Maximum Output Drive Current

±50mA

Maximum Input Rise Time

20ns/V

Maximum Input Fall Time

11ns/V

Mounting Type

Surface Mount

Package Type

TSSOP6

Pin Count

6

Dimensions

2.2 x 1.35 x 1mm

Length

2.2mm

Width_SC_PC

1.35mm

Height

1mm

Maximum Operating Supply Voltage

+6.5 V

Maximum Operating Temperature

+125°C

Minimum Operating Supply Voltage

-0.5 V

Minimum Operating Temperature

-40°C

Product details

74LVC1G/74LVC2G Family

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family