Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia 74LVC244ABZX 10-Channel Buffer & Line Driver, 3-State

RS Stock No.: 243-4419Brand: NexperiaManufacturers Part No.: 74LVC244ABZX
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

74LV

Logic Function

Buffer

Number of Channels per Chip

10

IC Type

Buffer & Line Driver IC

Input Type

Schmitt Trigger

Output Type

3 State

Stock information temporarily unavailable.

BD 267.750

BD 0.089 Each (On a Reel of 3000) (Exc. Vat)

BD 294.525

BD 0.098 Each (On a Reel of 3000) (inc. VAT)

Nexperia 74LVC244ABZX 10-Channel Buffer & Line Driver, 3-State

BD 267.750

BD 0.089 Each (On a Reel of 3000) (Exc. Vat)

BD 294.525

BD 0.098 Each (On a Reel of 3000) (inc. VAT)

Nexperia 74LVC244ABZX 10-Channel Buffer & Line Driver, 3-State
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Logic Family

74LV

Logic Function

Buffer

Number of Channels per Chip

10

IC Type

Buffer & Line Driver IC

Input Type

Schmitt Trigger

Output Type

3 State