Technical Document
Specifications
Brand
NexperiaLogic Family
74LV
Logic Function
Buffer
Number of Channels per Chip
10
IC Type
Buffer & Line Driver IC
Input Type
Schmitt Trigger
Output Type
3 State
BD 2.750
BD 0.110 Each (In a Pack of 25) (Exc. Vat)
BD 3.025
BD 0.121 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 2.750
BD 0.110 Each (In a Pack of 25) (Exc. Vat)
BD 3.025
BD 0.121 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | BD 0.110 | BD 2.750 |
50 - 75 | BD 0.104 | BD 2.612 |
100 - 225 | BD 0.082 | BD 2.062 |
250 - 975 | BD 0.082 | BD 2.062 |
1000+ | BD 0.077 | BD 1.925 |
Technical Document
Specifications
Brand
NexperiaLogic Family
74LV
Logic Function
Buffer
Number of Channels per Chip
10
IC Type
Buffer & Line Driver IC
Input Type
Schmitt Trigger
Output Type
3 State