Technical Document
Specifications
Brand
NexperiaLogic Family
74LVC
Logic Function
Transceiver
Number of Elements per Chip
18
Number of Channels per Chip
9
Package Type
TSSOP20
Pin Count
20
Output Level
3-State
Stock information temporarily unavailable.
BD 206.250
BD 0.082 Each (On a Reel of 2500) (Exc. Vat)
BD 226.875
BD 0.090 Each (On a Reel of 2500) (inc. VAT)
Nexperia 74LVC245APW,118, 18 Bus Transceiver, 9-Bit 3-State, 20-Pin TSSOP20
2500
BD 206.250
BD 0.082 Each (On a Reel of 2500) (Exc. Vat)
BD 226.875
BD 0.090 Each (On a Reel of 2500) (inc. VAT)
Nexperia 74LVC245APW,118, 18 Bus Transceiver, 9-Bit 3-State, 20-Pin TSSOP20
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaLogic Family
74LVC
Logic Function
Transceiver
Number of Elements per Chip
18
Number of Channels per Chip
9
Package Type
TSSOP20
Pin Count
20
Output Level
3-State