Technical Document
Specifications
Brand
NexperiaLogic Family
LVC
Logic Function
Transceiver
Number of Channels
4
Input Type
Single Ended
Output Type
3 State
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
VSSOP
Pin Count
8
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
37.8ns
Maximum Operating Supply Voltage
5.5 V
Dimensions
2.4 x 2.1 x 0.85mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.4mm
Height
0.85mm
Width
2.1mm
Minimum Operating Supply Voltage
1.2 V
Product details
74LVC Family Inverters & Buffers
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
BD 1.680
BD 0.168 Each (In a Pack of 10) (Exc. Vat)
BD 1.848
BD 0.185 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 1.680
BD 0.168 Each (In a Pack of 10) (Exc. Vat)
BD 1.848
BD 0.185 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.168 | BD 1.680 |
100 - 240 | BD 0.158 | BD 1.575 |
250 - 490 | BD 0.147 | BD 1.470 |
500 - 990 | BD 0.136 | BD 1.365 |
1000+ | BD 0.126 | BD 1.260 |
Technical Document
Specifications
Brand
NexperiaLogic Family
LVC
Logic Function
Transceiver
Number of Channels
4
Input Type
Single Ended
Output Type
3 State
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
VSSOP
Pin Count
8
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
37.8ns
Maximum Operating Supply Voltage
5.5 V
Dimensions
2.4 x 2.1 x 0.85mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.4mm
Height
0.85mm
Width
2.1mm
Minimum Operating Supply Voltage
1.2 V
Product details
74LVC Family Inverters & Buffers
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS