Technical Document
Specifications
Brand
NexperiaLogic Family
74LVC
Latch Mode
Transparent
Latching Element
D Type
Number of Elements per Chip
8
Number of Bits
8bit
Number of Channels per Chip
8
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.6 x 4.5 x 0.95mm
Height
0.95mm
Length
6.6mm
Width
4.5mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.2 V
Maximum Operating Temperature
+125 °C
Country of Origin
China
BD 261.250
BD 0.104 Each (On a Reel of 2500) (Exc. Vat)
BD 287.375
BD 0.114 Each (On a Reel of 2500) (inc. VAT)
2500
BD 261.250
BD 0.104 Each (On a Reel of 2500) (Exc. Vat)
BD 287.375
BD 0.114 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
2500 - 2500 | BD 0.104 | BD 261.250 |
5000 - 10000 | BD 0.099 | BD 247.500 |
12500 - 22500 | BD 0.099 | BD 247.500 |
25000+ | BD 0.099 | BD 247.500 |
Technical Document
Specifications
Brand
NexperiaLogic Family
74LVC
Latch Mode
Transparent
Latching Element
D Type
Number of Elements per Chip
8
Number of Bits
8bit
Number of Channels per Chip
8
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.6 x 4.5 x 0.95mm
Height
0.95mm
Length
6.6mm
Width
4.5mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.2 V
Maximum Operating Temperature
+125 °C
Country of Origin
China