Nexperia 74LVT125PW,112, Quad-Channel Non-Inverting3-State Buffer, 14-Pin TSSOP

RS Stock No.: 178-7018Brand: NexperiaManufacturers Part No.: 74LVT125PW,112
brand-logo
View all in Buffers

Technical Document

Specifications

Logic Family

LVT

Logic Function

Buffer, Line Driver

Number of Channels

4

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

2.9 ns @ 3.3 V

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

3.6 V

Height

0.95mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

5.1mm

Country of Origin

Thailand

Product details

74LVT Family, Nexperia

Low-Voltage BiCMOS Technology Logic
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL

74LVT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 20.064

BD 0.209 Each (In a Tube of 96) (Exc. Vat)

BD 22.070

BD 0.230 Each (In a Tube of 96) (inc. VAT)

Nexperia 74LVT125PW,112, Quad-Channel Non-Inverting3-State Buffer, 14-Pin TSSOP

BD 20.064

BD 0.209 Each (In a Tube of 96) (Exc. Vat)

BD 22.070

BD 0.230 Each (In a Tube of 96) (inc. VAT)

Nexperia 74LVT125PW,112, Quad-Channel Non-Inverting3-State Buffer, 14-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
96 - 384BD 0.209BD 20.064
480 - 1824BD 0.182BD 17.424
1920 - 4704BD 0.165BD 15.840
4800+BD 0.154BD 14.784

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Family

LVT

Logic Function

Buffer, Line Driver

Number of Channels

4

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

2.9 ns @ 3.3 V

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

3.6 V

Height

0.95mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

5.1mm

Country of Origin

Thailand

Product details

74LVT Family, Nexperia

Low-Voltage BiCMOS Technology Logic
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL

74LVT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in