Technical Document
Specifications
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-23 (TO-236AB)
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Minimum DC Current Gain
160
Transistor Configuration
Single
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
1 x 3 x 1.4mm
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
BD 3.575
BD 0.072 Each (In a Pack of 50) (Exc. Vat)
BD 3.933
BD 0.079 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 3.575
BD 0.072 Each (In a Pack of 50) (Exc. Vat)
BD 3.933
BD 0.079 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | BD 0.072 | BD 3.575 |
500 - 1200 | BD 0.028 | BD 1.375 |
1250 - 4950 | BD 0.022 | BD 1.100 |
5000+ | BD 0.022 | BD 1.100 |
Technical Document
Specifications
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-23 (TO-236AB)
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Minimum DC Current Gain
160
Transistor Configuration
Single
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
1 x 3 x 1.4mm
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details