Nexperia BC847BS,115 Dual NPN Transistor, 100 mA, 45 V, 6-Pin SOT-363

RS Stock No.: 103-7551Brand: NexperiaManufacturers Part No.: BC847BS,115
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

200

Transistor Configuration

Isolated

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

1 x 2.2 x 1.35mm

Country of Origin

Malaysia

Product details

Small Signal NPN Transistors

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 49.500

BD 0.016 Each (On a Reel of 3000) (Exc. Vat)

BD 54.450

BD 0.018 Each (On a Reel of 3000) (inc. VAT)

Nexperia BC847BS,115 Dual NPN Transistor, 100 mA, 45 V, 6-Pin SOT-363

BD 49.500

BD 0.016 Each (On a Reel of 3000) (Exc. Vat)

BD 54.450

BD 0.018 Each (On a Reel of 3000) (inc. VAT)

Nexperia BC847BS,115 Dual NPN Transistor, 100 mA, 45 V, 6-Pin SOT-363
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

200

Transistor Configuration

Isolated

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

1 x 2.2 x 1.35mm

Country of Origin

Malaysia

Product details

Small Signal NPN Transistors

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more