Technical Document
Specifications
Brand
NexperiaTransistor Type
PNP
Maximum DC Collector Current
-100 mA
Maximum Collector Emitter Voltage
-45 V
Package Type
SOT-323 (SC-70)
Mounting Type
Surface Mount
Minimum DC Current Gain
420
Pin Count
3
Number of Elements per Chip
1
BD 16.500
BD 0.006 Each (On a Reel of 3000) (Exc. Vat)
BD 18.150
BD 0.007 Each (On a Reel of 3000) (inc. VAT)
3000
BD 16.500
BD 0.006 Each (On a Reel of 3000) (Exc. Vat)
BD 18.150
BD 0.007 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
3000 - 6000 | BD 0.006 | BD 16.500 |
9000 - 21000 | BD 0.006 | BD 16.500 |
24000 - 42000 | BD 0.006 | BD 16.500 |
45000+ | BD 0.006 | BD 16.500 |
Technical Document
Specifications
Brand
NexperiaTransistor Type
PNP
Maximum DC Collector Current
-100 mA
Maximum Collector Emitter Voltage
-45 V
Package Type
SOT-323 (SC-70)
Mounting Type
Surface Mount
Minimum DC Current Gain
420
Pin Count
3
Number of Elements per Chip
1