Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia BC847CW,115 PNP Transistor, -100 mA, -45 V, 3-Pin SOT-323

RS Stock No.: 219-4307Brand: NexperiaManufacturers Part No.: BC847CW,115
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-45 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Minimum DC Current Gain

420

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.300

BD 0.016 Each (In a Pack of 200) (Exc. Vat)

BD 3.630

BD 0.018 Each (In a Pack of 200) (inc. VAT)

Nexperia BC847CW,115 PNP Transistor, -100 mA, -45 V, 3-Pin SOT-323
Select packaging type

BD 3.300

BD 0.016 Each (In a Pack of 200) (Exc. Vat)

BD 3.630

BD 0.018 Each (In a Pack of 200) (inc. VAT)

Nexperia BC847CW,115 PNP Transistor, -100 mA, -45 V, 3-Pin SOT-323
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
200 - 200BD 0.016BD 3.300
400 - 600BD 0.016BD 3.300
800 - 1000BD 0.016BD 3.300
1200+BD 0.011BD 2.200

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-45 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Minimum DC Current Gain

420

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more