Technical Document
Specifications
Brand
NexperiaTransistor Type
PNP
Maximum DC Collector Current
-100 mA
Maximum Collector Emitter Voltage
-65 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Minimum DC Current Gain
125
Transistor Configuration
Single
Maximum Collector Base Voltage
-80 V
Maximum Emitter Base Voltage
-5 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
3 x 1.4 x 1mm
Maximum Operating Temperature
+150 °C
Product details
General Purpose PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
BD 6.600
BD 0.033 Each (On a Reel of 200) (Exc. Vat)
BD 7.260
BD 0.036 Each (On a Reel of 200) (inc. VAT)
Standard
200
BD 6.600
BD 0.033 Each (On a Reel of 200) (Exc. Vat)
BD 7.260
BD 0.036 Each (On a Reel of 200) (inc. VAT)
Standard
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
200 - 200 | BD 0.033 | BD 6.600 |
400 - 800 | BD 0.022 | BD 4.400 |
1000 - 1800 | BD 0.011 | BD 2.200 |
2000 - 3800 | BD 0.011 | BD 2.200 |
4000+ | BD 0.011 | BD 2.200 |
Technical Document
Specifications
Brand
NexperiaTransistor Type
PNP
Maximum DC Collector Current
-100 mA
Maximum Collector Emitter Voltage
-65 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Minimum DC Current Gain
125
Transistor Configuration
Single
Maximum Collector Base Voltage
-80 V
Maximum Emitter Base Voltage
-5 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
3 x 1.4 x 1mm
Maximum Operating Temperature
+150 °C
Product details