Nexperia BC859CW,115 PNP Transistor, -100 mA, -30 V, 3-Pin UMT

RS Stock No.: 653-1392Brand: NexperiaManufacturers Part No.: BC859CW,115
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-30 V

Package Type

UMT

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

420

Transistor Configuration

Single

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 2.2 x 1.35mm

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia

Product details

Small Signal PNP Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NXP BC859CW PNP Bipolar Transistor, 100 mA, 30 V, 3-Pin UMT
P.O.A.Each (In a Pack of 50) (Exc. Vat)
onsemi FJX992TF PNP Transistor, 100 mA, 120 V, 3-Pin SOT-323
BD 0.114Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.650

BD 0.033 Each (In a Pack of 50) (Exc. Vat)

BD 1.815

BD 0.036 Each (In a Pack of 50) (inc. VAT)

Nexperia BC859CW,115 PNP Transistor, -100 mA, -30 V, 3-Pin UMT
Select packaging type

BD 1.650

BD 0.033 Each (In a Pack of 50) (Exc. Vat)

BD 1.815

BD 0.036 Each (In a Pack of 50) (inc. VAT)

Nexperia BC859CW,115 PNP Transistor, -100 mA, -30 V, 3-Pin UMT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 200BD 0.033BD 1.650
250+BD 0.011BD 0.550

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NXP BC859CW PNP Bipolar Transistor, 100 mA, 30 V, 3-Pin UMT
P.O.A.Each (In a Pack of 50) (Exc. Vat)
onsemi FJX992TF PNP Transistor, 100 mA, 120 V, 3-Pin SOT-323
BD 0.114Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-30 V

Package Type

UMT

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

420

Transistor Configuration

Single

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 2.2 x 1.35mm

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia

Product details

Small Signal PNP Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NXP BC859CW PNP Bipolar Transistor, 100 mA, 30 V, 3-Pin UMT
P.O.A.Each (In a Pack of 50) (Exc. Vat)
onsemi FJX992TF PNP Transistor, 100 mA, 120 V, 3-Pin SOT-323
BD 0.114Each (In a Pack of 100) (Exc. Vat)