Nexperia BCX56-16,115 NPN Transistor, 1 A, 80 V, 3-Pin SOT-89

RS Stock No.: 165-8533Brand: NexperiaManufacturers Part No.: BCX56-16,115
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

80 V

Package Type

SOT-89

Mounting Type

Surface Mount

Maximum Power Dissipation

1.35 W

Minimum DC Current Gain

63

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

180 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.6 x 2.6 x 1.6mm

Maximum Operating Temperature

+150 °C

Product details

General Purpose NPN Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 71.500

BD 0.072 Each (On a Reel of 1000) (Exc. Vat)

BD 78.650

BD 0.079 Each (On a Reel of 1000) (inc. VAT)

Nexperia BCX56-16,115 NPN Transistor, 1 A, 80 V, 3-Pin SOT-89

BD 71.500

BD 0.072 Each (On a Reel of 1000) (Exc. Vat)

BD 78.650

BD 0.079 Each (On a Reel of 1000) (inc. VAT)

Nexperia BCX56-16,115 NPN Transistor, 1 A, 80 V, 3-Pin SOT-89
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

80 V

Package Type

SOT-89

Mounting Type

Surface Mount

Maximum Power Dissipation

1.35 W

Minimum DC Current Gain

63

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

180 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.6 x 2.6 x 1.6mm

Maximum Operating Temperature

+150 °C

Product details

General Purpose NPN Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more