Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Nexperia N-Channel MOSFET, 1.05 A, 20 V, 3-Pin SOT-23 BSH105,215

RS Stock No.: 124-2286Brand: NexperiaManufacturers Part No.: BSH105,215
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

1.05 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

200 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.85V

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

417 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Width

1.4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3mm

Typical Gate Charge @ Vgs

3.9 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Height

1mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-Channel MOSFET, up to 30V

MOSFET Transistors, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 141.750

BD 0.047 Each (On a Reel of 3000) (Exc. Vat)

BD 155.925

BD 0.052 Each (On a Reel of 3000) (inc. VAT)

Nexperia N-Channel MOSFET, 1.05 A, 20 V, 3-Pin SOT-23 BSH105,215

BD 141.750

BD 0.047 Each (On a Reel of 3000) (Exc. Vat)

BD 155.925

BD 0.052 Each (On a Reel of 3000) (inc. VAT)

Nexperia N-Channel MOSFET, 1.05 A, 20 V, 3-Pin SOT-23 BSH105,215
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

1.05 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

200 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.85V

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

417 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Width

1.4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3mm

Typical Gate Charge @ Vgs

3.9 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Height

1mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-Channel MOSFET, up to 30V

MOSFET Transistors, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more