Technical Document
Specifications
Brand
NexperiaDiode Configuration
Single
Nominal Zener Voltage
5.1V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
MiniMELF
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
60Ω
Maximum Reverse Leakage Current
2µA
Dimensions
3.7 x 1.6 x 1.6mm
Typical Voltage Temperature Coefficient
-0.8mV/°C
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Country of Origin
China
Product details
Zener Diodes 500mW, BZV55 Series, Nexperia
NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.
Zener Diodes, Nexperia
BD 39.375
BD 0.016 Each (On a Reel of 2500) (Exc. Vat)
BD 43.313
BD 0.018 Each (On a Reel of 2500) (inc. VAT)
2500
BD 39.375
BD 0.016 Each (On a Reel of 2500) (Exc. Vat)
BD 43.313
BD 0.018 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
2500 - 5000 | BD 0.016 | BD 39.375 |
7500+ | BD 0.016 | BD 39.375 |
Technical Document
Specifications
Brand
NexperiaDiode Configuration
Single
Nominal Zener Voltage
5.1V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
MiniMELF
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
60Ω
Maximum Reverse Leakage Current
2µA
Dimensions
3.7 x 1.6 x 1.6mm
Typical Voltage Temperature Coefficient
-0.8mV/°C
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Country of Origin
China
Product details
Zener Diodes 500mW, BZV55 Series, Nexperia
NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.