Nexperia, 5.6V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41

RS Stock No.: 507-889Brand: NexperiaManufacturers Part No.: BZV85-C5V6,113
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

5.6V

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

45mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

2µA

Dimensions

4.8 x 2.6 x 2.6mm

Maximum Operating Temperature

+200 °C

Typical Voltage Temperature Coefficient

1.35mV/°C

Minimum Operating Temperature

-65 °C

Country of Origin

China

Product details

Zener Diodes 1.3W, BZV85 Series, Nexperia

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Magnatec, 5.6V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
P.O.A.Each (Supplied as a Tape) (Exc. Vat)
Stock information temporarily unavailable.

BD 8.250

BD 0.082 Each (In a Pack of 100) (Exc. Vat)

BD 9.075

BD 0.090 Each (In a Pack of 100) (inc. VAT)

Nexperia, 5.6V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41

BD 8.250

BD 0.082 Each (In a Pack of 100) (Exc. Vat)

BD 9.075

BD 0.090 Each (In a Pack of 100) (inc. VAT)

Nexperia, 5.6V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 100BD 0.082BD 8.250
200 - 400BD 0.072BD 7.150
500 - 900BD 0.060BD 6.050
1000 - 1900BD 0.055BD 5.500
2000+BD 0.055BD 5.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Magnatec, 5.6V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
P.O.A.Each (Supplied as a Tape) (Exc. Vat)

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

5.6V

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

45mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

2µA

Dimensions

4.8 x 2.6 x 2.6mm

Maximum Operating Temperature

+200 °C

Typical Voltage Temperature Coefficient

1.35mV/°C

Minimum Operating Temperature

-65 °C

Country of Origin

China

Product details

Zener Diodes 1.3W, BZV85 Series, Nexperia

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Magnatec, 5.6V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
P.O.A.Each (Supplied as a Tape) (Exc. Vat)