Technical Document
Specifications
Brand
NexperiaNominal Zener Voltage
22V
Diode Configuration
Single
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
500 mW
Package Type
DO-35
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
55Ω
Maximum Reverse Leakage Current
50nA
Dimensions
4.25 x 1.85 x 1.85mm
Minimum Operating Temperature
-65 °C
Typical Voltage Temperature Coefficient
17.6mV/°C
Maximum Operating Temperature
+200 °C
Product details
Zener Diodes 500mW, BZX79 Series, Nexperia
Zener Diodes, Nexperia
BD 7.700
BD 0.038 Each (In a Pack of 200) (Exc. Vat)
BD 8.470
BD 0.042 Each (In a Pack of 200) (inc. VAT)
200
BD 7.700
BD 0.038 Each (In a Pack of 200) (Exc. Vat)
BD 8.470
BD 0.042 Each (In a Pack of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
200 - 200 | BD 0.038 | BD 7.700 |
400 - 800 | BD 0.028 | BD 5.500 |
1000 - 1800 | BD 0.016 | BD 3.300 |
2000 - 3800 | BD 0.016 | BD 3.300 |
4000+ | BD 0.016 | BD 3.300 |
Technical Document
Specifications
Brand
NexperiaNominal Zener Voltage
22V
Diode Configuration
Single
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
500 mW
Package Type
DO-35
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
55Ω
Maximum Reverse Leakage Current
50nA
Dimensions
4.25 x 1.85 x 1.85mm
Minimum Operating Temperature
-65 °C
Typical Voltage Temperature Coefficient
17.6mV/°C
Maximum Operating Temperature
+200 °C
Product details