Technical Document
Specifications
Brand
NexperiaNominal Zener Voltage
2.7V
Diode Configuration
Single
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
500 mW
Package Type
DO-35
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
100Ω
Maximum Reverse Leakage Current
20µA
Dimensions
4.25 x 1.85 x 1.85mm
Minimum Operating Temperature
-65 °C
Typical Voltage Temperature Coefficient
-2mV/°C
Maximum Operating Temperature
+200 °C
Product details
Zener Diodes 500mW, BZX79 Series, Nexperia
Zener Diodes, Nexperia
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Production pack (Reel)
20
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Production pack (Reel)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaNominal Zener Voltage
2.7V
Diode Configuration
Single
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
500 mW
Package Type
DO-35
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
100Ω
Maximum Reverse Leakage Current
20µA
Dimensions
4.25 x 1.85 x 1.85mm
Minimum Operating Temperature
-65 °C
Typical Voltage Temperature Coefficient
-2mV/°C
Maximum Operating Temperature
+200 °C
Product details