Technical Document
Specifications
Brand
NexperiaNominal Zener Voltage
13V
Diode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
250 mW
Package Type
SOT-23 (TO-236AB)
Zener Type
Voltage Regulator
Zener Voltage Tolerance
2%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
30Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3 x 1.4 x 1mm
Minimum Operating Temperature
-65 °C
Typical Voltage Temperature Coefficient
9.4mV/°C
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details
Zener Diodes 250mW, BZX84 Series
Zener Diodes, Nexperia
BD 3.850
BD 0.077 Each (In a Pack of 50) (Exc. Vat)
BD 4.235
BD 0.085 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 3.850
BD 0.077 Each (In a Pack of 50) (Exc. Vat)
BD 4.235
BD 0.085 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | BD 0.077 | BD 3.850 |
100 - 200 | BD 0.028 | BD 1.375 |
250 - 450 | BD 0.028 | BD 1.375 |
500 - 950 | BD 0.028 | BD 1.375 |
1000+ | BD 0.016 | BD 0.825 |
Technical Document
Specifications
Brand
NexperiaNominal Zener Voltage
13V
Diode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
250 mW
Package Type
SOT-23 (TO-236AB)
Zener Type
Voltage Regulator
Zener Voltage Tolerance
2%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
30Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3 x 1.4 x 1mm
Minimum Operating Temperature
-65 °C
Typical Voltage Temperature Coefficient
9.4mV/°C
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details