Technical Document
Specifications
Brand
NexperiaDiode Configuration
Single
Nominal Zener Voltage
2.4 V To 75V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Package Type
SOT-23
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
3
BD 47.250
BD 0.016 Each (On a Reel of 3000) (Exc. Vat)
BD 51.975
BD 0.018 Each (On a Reel of 3000) (inc. VAT)
3000
BD 47.250
BD 0.016 Each (On a Reel of 3000) (Exc. Vat)
BD 51.975
BD 0.018 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 6000 | BD 0.016 | BD 47.250 |
9000 - 42000 | BD 0.016 | BD 47.250 |
45000+ | BD 0.016 | BD 47.250 |
Technical Document
Specifications
Brand
NexperiaDiode Configuration
Single
Nominal Zener Voltage
2.4 V To 75V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Package Type
SOT-23
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
3