Nexperia, 24V Zener Diode 5% 250 mW SMT 3-Pin SOT-23

RS Stock No.: 484-3390Brand: NexperiaManufacturers Part No.: BZX84-C24
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Nominal Zener Voltage

24V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Package Type

SOT-23 (TO-236AB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

70Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3 x 1.4 x 1mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

20.4mV/°C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 250mW, BZX84 Series

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.850

BD 0.077 Each (In a Pack of 50) (Exc. Vat)

BD 4.235

BD 0.085 Each (In a Pack of 50) (inc. VAT)

Nexperia, 24V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
Select packaging type

BD 3.850

BD 0.077 Each (In a Pack of 50) (Exc. Vat)

BD 4.235

BD 0.085 Each (In a Pack of 50) (inc. VAT)

Nexperia, 24V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 50BD 0.077BD 3.850
100 - 200BD 0.033BD 1.650
250 - 450BD 0.028BD 1.375
500 - 950BD 0.028BD 1.375
1000+BD 0.016BD 0.825

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Zener Voltage

24V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Package Type

SOT-23 (TO-236AB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

70Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3 x 1.4 x 1mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

20.4mV/°C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 250mW, BZX84 Series

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more