Nexperia, 8.2V Zener Diode 365 mW SMT DFN1006BD-2

RS Stock No.: 243-4614Brand: NexperiaManufacturers Part No.: BZX8850S-C8V2YL
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

8.2V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

365 mW

Package Type

DFN1006BD-2

Zener Type

Voltage Regulator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.825

BD 0.033 Each (In a Pack of 25) (Exc. Vat)

BD 0.907

BD 0.036 Each (In a Pack of 25) (inc. VAT)

Nexperia, 8.2V Zener Diode 365 mW SMT DFN1006BD-2
Select packaging type

BD 0.825

BD 0.033 Each (In a Pack of 25) (Exc. Vat)

BD 0.907

BD 0.036 Each (In a Pack of 25) (inc. VAT)

Nexperia, 8.2V Zener Diode 365 mW SMT DFN1006BD-2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 475BD 0.033BD 0.825
500 - 975BD 0.011BD 0.275
1000 - 2475BD 0.011BD 0.275
2500 - 4975BD 0.011BD 0.275
5000+BD 0.011BD 0.275

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

8.2V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

365 mW

Package Type

DFN1006BD-2

Zener Type

Voltage Regulator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more