Nexperia HEF4001BT,653, Quad 2-Input NOR Logic Gates, 14-Pin SO14

RS Stock No.: 219-4344Brand: NexperiaManufacturers Part No.: HEF4001BT,653
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

NOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SO14

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 165.000

BD 0.066 Each (On a Reel of 2500) (Exc. Vat)

BD 181.500

BD 0.073 Each (On a Reel of 2500) (inc. VAT)

Nexperia HEF4001BT,653, Quad 2-Input NOR Logic Gates, 14-Pin SO14

BD 165.000

BD 0.066 Each (On a Reel of 2500) (Exc. Vat)

BD 181.500

BD 0.073 Each (On a Reel of 2500) (inc. VAT)

Nexperia HEF4001BT,653, Quad 2-Input NOR Logic Gates, 14-Pin SO14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

NOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SO14

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more