Nexperia HEF4013BT,653 Dual D Type Flip Flop IC, Buffer, 14-Pin SOIC

RS Stock No.: 170-7971Brand: NexperiaManufacturers Part No.: HEF4013BT,653
brand-logo
View all in Flip Flop ICs

Technical Document

Specifications

Logic Family

HEF

Logic Function

D Type

Output Type

Buffer

Mounting Type

Surface Mount

Package Type

SO

Pin Count

14

Number of Elements per Chip

2

Maximum Operating Supply Voltage

15 V

Dimensions

8.75 x 4 x 1.45mm

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Length

8.75mm

Height

1.45mm

Width

4mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 178.750

BD 0.072 Each (On a Reel of 2500) (Exc. Vat)

BD 196.625

BD 0.079 Each (On a Reel of 2500) (inc. VAT)

Nexperia HEF4013BT,653 Dual D Type Flip Flop IC, Buffer, 14-Pin SOIC

BD 178.750

BD 0.072 Each (On a Reel of 2500) (Exc. Vat)

BD 196.625

BD 0.079 Each (On a Reel of 2500) (inc. VAT)

Nexperia HEF4013BT,653 Dual D Type Flip Flop IC, Buffer, 14-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

HEF

Logic Function

D Type

Output Type

Buffer

Mounting Type

Surface Mount

Package Type

SO

Pin Count

14

Number of Elements per Chip

2

Maximum Operating Supply Voltage

15 V

Dimensions

8.75 x 4 x 1.45mm

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Length

8.75mm

Height

1.45mm

Width

4mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more