Nexperia HEF4049BT,653 Inverting Single Ended Buffer, 16-Pin SOIC

RS Stock No.: 136-4815Brand: NexperiaManufacturers Part No.: HEF4049BT,653
brand-logo
View all in Buffers

Technical Document

Specifications

Logic Family

HEF

Logic Function

Buffer

Number of Channels

1

Input Type

CMOS, DTL, TTL

Output Type

Single Ended

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SO

Pin Count

16

Maximum High Level Output Current

-3.6mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

100 (Low to High) ns @ 50 pF, 70 (High to Low) ns

Dimensions

10 x 4 x 1.45mm

Maximum Operating Supply Voltage

15 V

Height

1.45mm

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

10mm

Product details

4000 Series Inverters & Buffers, Nexperia

4000 CMOS Logic Family, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 220.000

BD 0.088 Each (On a Reel of 2500) (Exc. Vat)

BD 242.000

BD 0.097 Each (On a Reel of 2500) (inc. VAT)

Nexperia HEF4049BT,653 Inverting Single Ended Buffer, 16-Pin SOIC

BD 220.000

BD 0.088 Each (On a Reel of 2500) (Exc. Vat)

BD 242.000

BD 0.097 Each (On a Reel of 2500) (inc. VAT)

Nexperia HEF4049BT,653 Inverting Single Ended Buffer, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

HEF

Logic Function

Buffer

Number of Channels

1

Input Type

CMOS, DTL, TTL

Output Type

Single Ended

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SO

Pin Count

16

Maximum High Level Output Current

-3.6mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

100 (Low to High) ns @ 50 pF, 70 (High to Low) ns

Dimensions

10 x 4 x 1.45mm

Maximum Operating Supply Voltage

15 V

Height

1.45mm

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

10mm

Product details

4000 Series Inverters & Buffers, Nexperia

4000 CMOS Logic Family, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more