Nexperia PBSS5230T,215 PNP Transistor, -2 A, -30 V, 3-Pin SOT-23

RS Stock No.: 518-1839Brand: NexperiaManufacturers Part No.: PBSS5230T,215
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-2 A

Maximum Collector Emitter Voltage

-30 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Maximum Power Dissipation

480 mW

Minimum DC Current Gain

300

Transistor Configuration

Single

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

200 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 3 x 1.4mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Low Saturation Voltage PNP Transistors

A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 1.155

BD 0.116 Each (In a Pack of 10) (Exc. Vat)

BD 1.271

BD 0.128 Each (In a Pack of 10) (inc. VAT)

Nexperia PBSS5230T,215 PNP Transistor, -2 A, -30 V, 3-Pin SOT-23
Select packaging type

BD 1.155

BD 0.116 Each (In a Pack of 10) (Exc. Vat)

BD 1.271

BD 0.128 Each (In a Pack of 10) (inc. VAT)

Nexperia PBSS5230T,215 PNP Transistor, -2 A, -30 V, 3-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-2 A

Maximum Collector Emitter Voltage

-30 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Maximum Power Dissipation

480 mW

Minimum DC Current Gain

300

Transistor Configuration

Single

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

200 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 3 x 1.4mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Low Saturation Voltage PNP Transistors

A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more