Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia PDTA143ZQC-QZ 3 PNP Digital Transistor, -100 mA, -50 V DFN1412D-3

RS Stock No.: 243-4700Brand: NexperiaManufacturers Part No.: PDTA143ZQC-QZ
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-50 V

Package Type

DFN1412D-3

Mounting Type

Surface Mount

Number of Elements per Chip

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 78.750

BD 0.016 Each (On a Reel of 5000) (Exc. Vat)

BD 86.625

BD 0.018 Each (On a Reel of 5000) (inc. VAT)

Nexperia PDTA143ZQC-QZ 3 PNP Digital Transistor, -100 mA, -50 V DFN1412D-3

BD 78.750

BD 0.016 Each (On a Reel of 5000) (Exc. Vat)

BD 86.625

BD 0.018 Each (On a Reel of 5000) (inc. VAT)

Nexperia PDTA143ZQC-QZ 3 PNP Digital Transistor, -100 mA, -50 V DFN1412D-3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-50 V

Package Type

DFN1412D-3

Mounting Type

Surface Mount

Number of Elements per Chip

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more