Nexperia PESD12VL1BA,115, Bi-Directional TVS Diode, 200W, 2-Pin UMD

RS Stock No.: 508-024Brand: NexperiaManufacturers Part No.: PESD12VL1BA,115
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

37V

Minimum Breakdown Voltage

14.2V

Mounting Type

Surface Mount

Package Type

UMD

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

200W

Maximum Peak Pulse Current

5A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

1.8 x 1.35 x 1.05mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

50nA

Height

1.05mm

Test Current

5mA

Width

1.35mm

Length

1.8mm

Country of Origin

China

Product details

PESDxxxL1 Series, Low Capacitance Bidirectional ESD Protection Diodes, Nexperia

Low capacitance Bidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 2.090

BD 0.104 Each (In a Pack of 20) (Exc. Vat)

BD 2.299

BD 0.114 Each (In a Pack of 20) (inc. VAT)

Nexperia PESD12VL1BA,115, Bi-Directional TVS Diode, 200W, 2-Pin UMD

BD 2.090

BD 0.104 Each (In a Pack of 20) (Exc. Vat)

BD 2.299

BD 0.114 Each (In a Pack of 20) (inc. VAT)

Nexperia PESD12VL1BA,115, Bi-Directional TVS Diode, 200W, 2-Pin UMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

37V

Minimum Breakdown Voltage

14.2V

Mounting Type

Surface Mount

Package Type

UMD

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

200W

Maximum Peak Pulse Current

5A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

1.8 x 1.35 x 1.05mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

50nA

Height

1.05mm

Test Current

5mA

Width

1.35mm

Length

1.8mm

Country of Origin

China

Product details

PESDxxxL1 Series, Low Capacitance Bidirectional ESD Protection Diodes, Nexperia

Low capacitance Bidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in