Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia PESD24VL2BT,215, Dual-Element Bi-Directional TVS Diode, 200W, 3-Pin SOT-23

RS Stock No.: 508-967Brand: NexperiaManufacturers Part No.: PESD24VL2BT,215
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Series

Maximum Clamping Voltage

70V

Minimum Breakdown Voltage

25.4V

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Maximum Reverse Stand-off Voltage

24V

Pin Count

3

Peak Pulse Power Dissipation

200W

Maximum Peak Pulse Current

3A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-65 °C

Dimensions

3 x 1.4 x 1mm

Maximum Operating Temperature

+150 °C

Length

3mm

Maximum Reverse Leakage Current

50nA

Width

1.4mm

Height

1mm

Test Current

5mA

Country of Origin

Malaysia

Product details

PESDxxxL2 Series, Low Capacitance Double Bidirectional ESD Protection Diodes, Nexperia

Low Capacitance Bidirectional Double ElectroStatic Discharge (ESD) protection diodes in a very small Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 2.090

BD 0.104 Each (In a Pack of 20) (Exc. Vat)

BD 2.299

BD 0.114 Each (In a Pack of 20) (inc. VAT)

Nexperia PESD24VL2BT,215, Dual-Element Bi-Directional TVS Diode, 200W, 3-Pin SOT-23

BD 2.090

BD 0.104 Each (In a Pack of 20) (Exc. Vat)

BD 2.299

BD 0.114 Each (In a Pack of 20) (inc. VAT)

Nexperia PESD24VL2BT,215, Dual-Element Bi-Directional TVS Diode, 200W, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 20BD 0.104BD 2.090
40 - 80BD 0.104BD 2.090
100+BD 0.077BD 1.540

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Series

Maximum Clamping Voltage

70V

Minimum Breakdown Voltage

25.4V

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Maximum Reverse Stand-off Voltage

24V

Pin Count

3

Peak Pulse Power Dissipation

200W

Maximum Peak Pulse Current

3A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-65 °C

Dimensions

3 x 1.4 x 1mm

Maximum Operating Temperature

+150 °C

Length

3mm

Maximum Reverse Leakage Current

50nA

Width

1.4mm

Height

1mm

Test Current

5mA

Country of Origin

Malaysia

Product details

PESDxxxL2 Series, Low Capacitance Double Bidirectional ESD Protection Diodes, Nexperia

Low Capacitance Bidirectional Double ElectroStatic Discharge (ESD) protection diodes in a very small Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in