Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia PESD3V3X1BCSFYL, Dual-Element Bi-Directional ESD Protection Diode, 2-Pin DSN0603

RS Stock No.: 151-3106Brand: NexperiaManufacturers Part No.: PESD3V3X1BCSFYL
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Dual

Maximum Clamping Voltage

5.5V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

DSN0603

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

2

Maximum Peak Pulse Current

8A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

0.62 x 0.32 x 0.29mm

Maximum Operating Temperature

+125 °C

Height

0.29mm

Width

0.32mm

Maximum Reverse Leakage Current

100nA

ESD Voltage

20kV

Capacitance

1.1pF

Length

0.62mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.925

BD 0.038 Each (In a Pack of 50) (Exc. Vat)

BD 2.117

BD 0.042 Each (In a Pack of 50) (inc. VAT)

Nexperia PESD3V3X1BCSFYL, Dual-Element Bi-Directional ESD Protection Diode, 2-Pin DSN0603
Select packaging type

BD 1.925

BD 0.038 Each (In a Pack of 50) (Exc. Vat)

BD 2.117

BD 0.042 Each (In a Pack of 50) (inc. VAT)

Nexperia PESD3V3X1BCSFYL, Dual-Element Bi-Directional ESD Protection Diode, 2-Pin DSN0603
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Dual

Maximum Clamping Voltage

5.5V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

DSN0603

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

2

Maximum Peak Pulse Current

8A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

0.62 x 0.32 x 0.29mm

Maximum Operating Temperature

+125 °C

Height

0.29mm

Width

0.32mm

Maximum Reverse Leakage Current

100nA

ESD Voltage

20kV

Capacitance

1.1pF

Length

0.62mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more