Technical Document
Specifications
Brand
NexperiaDirection Type
Bi-Directional
Maximum Clamping Voltage
5.5V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
DFN2510D
Stock information temporarily unavailable.
BD 1.788
BD 0.072 Each (In a Pack of 25) (Exc. Vat)
BD 1.967
BD 0.079 Each (In a Pack of 25) (inc. VAT)
Nexperia PESD4USB3B-TBSX, Bi-Directional ESD Protection Diode DFN2510D
Select packaging type
Standard
25
BD 1.788
BD 0.072 Each (In a Pack of 25) (Exc. Vat)
BD 1.967
BD 0.079 Each (In a Pack of 25) (inc. VAT)
Nexperia PESD4USB3B-TBSX, Bi-Directional ESD Protection Diode DFN2510D
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaDirection Type
Bi-Directional
Maximum Clamping Voltage
5.5V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
DFN2510D