Technical Document
Specifications
Brand
NexperiaDirection Type
Bi-Directional
Maximum Clamping Voltage
5.5V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
DFN2510D
BD 4.538
BD 0.182 Each (In a Pack of 25) (Exc. Vat)
BD 4.992
BD 0.200 Each (In a Pack of 25) (inc. VAT)
Nexperia PESD4USB3B-TTS, Bi-Directional ESD Protection Diode DFN2510D
Select packaging type
Standard
25
BD 4.538
BD 0.182 Each (In a Pack of 25) (Exc. Vat)
BD 4.992
BD 0.200 Each (In a Pack of 25) (inc. VAT)
Nexperia PESD4USB3B-TTS, Bi-Directional ESD Protection Diode DFN2510D
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 475 | BD 0.182 | BD 4.538 |
500 - 975 | BD 0.099 | BD 2.475 |
1000 - 2475 | BD 0.077 | BD 1.925 |
2500 - 4975 | BD 0.072 | BD 1.788 |
5000+ | BD 0.072 | BD 1.788 |
Technical Document
Specifications
Brand
NexperiaDirection Type
Bi-Directional
Maximum Clamping Voltage
5.5V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
DFN2510D