Technical Document
Specifications
Brand
NexperiaDirection Type
Uni-Directional
Maximum Clamping Voltage
3.5V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
DFN2510D
Stock information temporarily unavailable.
BD 4.538
BD 0.182 Each (In a Pack of 25) (Exc. Vat)
BD 4.992
BD 0.200 Each (In a Pack of 25) (inc. VAT)
Nexperia PESD4USB3U-TTSX, Uni-Directional ESD Protection Diode DFN2510D
Select packaging type
Standard
25
BD 4.538
BD 0.182 Each (In a Pack of 25) (Exc. Vat)
BD 4.992
BD 0.200 Each (In a Pack of 25) (inc. VAT)
Nexperia PESD4USB3U-TTSX, Uni-Directional ESD Protection Diode DFN2510D
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | BD 0.182 | BD 4.538 |
50 - 75 | BD 0.176 | BD 4.400 |
100 - 475 | BD 0.126 | BD 3.162 |
500 - 1975 | BD 0.094 | BD 2.338 |
2000+ | BD 0.072 | BD 1.788 |
Technical Document
Specifications
Brand
NexperiaDirection Type
Uni-Directional
Maximum Clamping Voltage
3.5V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
DFN2510D